There are no models available for this part yet.
Overview of SIT2001BC-S2-28S-60.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT2001BC-S2-28S-60.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84197123
|
Verical | SIT2001BC-S2-28S-60.000000 Min Qty: 85 Package Multiple: 1 Date Code: 2235 | Americas - 3977 |
|
$0.7431 / $0.8322 | Buy Now | |
DISTI #
C1S715213470466
|
Chip1Stop | SIT2001BC-S2-28S-60.000000 RoHS: Compliant | 3976 |
|
$0.7890 / $1.3500 | Buy Now |