Part Details for SIT2001BC-S1-33E-32.768000 by SiTime Corporation
Overview of SIT2001BC-S1-33E-32.768000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BC-S1-33E-32.768000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85788964
|
Verical | Oscillator MEMS 32.768MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 5-Pin SOT-23 SMD Bulk Min Qty: 84 Package Multiple: 1 Date Code: 2204 | Americas - 3209 |
|
$0.7558 / $0.8465 | Buy Now |