There are no models available for this part yet.
Overview of SIT2001BC-S1-18E-7.372800 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT2001BC-S1-18E-7.372800 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84197277
|
Verical | Oscillator MEMS 7.3728MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2228 | Americas - 3794 |
|
$0.7431 / $0.8322 | Buy Now | |
DISTI #
C1S715213458011
|
Chip1Stop | SIT2001BC-S1-18E-7.372800 RoHS: Compliant | 3754 |
|
$0.7890 / $1.3500 | Buy Now |