Part Details for SIT1618AE-12-18E-25.000000Y by SiTime Corporation
Overview of SIT1618AE-12-18E-25.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1618AE-12-18E-25.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1618AE-12-18E-2
|
Avnet Americas | MEMS Crystal Oscillator 25MHz 1.8V 15pF 4-Pin PQFN T/R - Tape and Reel (Alt: SIT1618AE-12-18E-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |