Part Details for SIT1618AA-83-33E-30.000000X by SiTime Corporation
Overview of SIT1618AA-83-33E-30.000000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618AA-13-33E-12.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT1618AA-13-33S-33.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT1618AA-22-33S-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for SIT1618AA-83-33E-30.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26233585
|
Arrow Electronics | Oscillator MEMS 30MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 1832 | Americas - 236 |
|
$1.0150 | Buy Now |
DISTI #
61589234
|
Verical | Oscillator MEMS 30MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 1832 | Americas - 236 |
|
$1.0150 | Buy Now |
DISTI #
C1S715207046790
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 236 |
|
$1.0600 | Buy Now |
Part Details for SIT1618AA-83-33E-30.000000X
SIT1618AA-83-33E-30.000000X CAD Models
SIT1618AA-83-33E-30.000000X Part Data Attributes
|
SIT1618AA-83-33E-30.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1618AA-83-33E-30.000000X
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1618AA-83-33E-30.000000X
This table gives cross-reference parts and alternative options found for SIT1618AA-83-33E-30.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1618AA-83-33E-30.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.