Part Details for SIT1602BIL33-33E-33.00000T by SiTime Corporation
Overview of SIT1602BIL33-33E-33.00000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIL33-33E-33.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIL33-25N-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT8004AI-82-33E-125.00000T | SiTime | SIT8004AI-82-33E-125.00000T |
Price & Stock for SIT1602BIL33-33E-33.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77582973
|
Verical | Oscillator MEMS 33MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 2201 | Americas - 60000 |
|
$0.5890 | Buy Now |
DISTI #
C1S715222022687
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 60000 |
|
$0.6021 | Buy Now |