Part Details for SIT1602BI-73-XXS-18.432000D by SiTime Corporation
Overview of SIT1602BI-73-XXS-18.432000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602BI-73-XXS-18.432000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-73-XXS-1
|
Avnet Americas | Silicon Oscillator 18.432MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-73-XXS-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5650 | Buy Now |
Part Details for SIT1602BI-73-XXS-18.432000D
SIT1602BI-73-XXS-18.432000D CAD Models
SIT1602BI-73-XXS-18.432000D Part Data Attributes
|
SIT1602BI-73-XXS-18.432000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-73-XXS-18.432000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 18.432MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BI-73-XXS-18.432000D
This table gives cross-reference parts and alternative options found for SIT1602BI-73-XXS-18.432000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-73-XXS-18.432000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1602DH4-C0K-XXS0-0018432000D | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | KDS Daishinku Corp | SIT1602BI-73-XXS-18.432000D vs MO1602DH4-C0K-XXS0-0018432000D |
MO1602IH4-C0K-XXS0-0018432000D | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | KDS Daishinku Corp | SIT1602BI-73-XXS-18.432000D vs MO1602IH4-C0K-XXS0-0018432000D |
CMC202XXCV4S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-73-XXS-18.432000D vs CMC202XXCV4S-18.432MHZ |
CMC202XXCU5S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-73-XXS-18.432000D vs CMC202XXCU5S-18.432MHZ |
ASTMHTA-18.432MHZ-ZC-S | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-73-XXS-18.432000D vs ASTMHTA-18.432MHZ-ZC-S |
ASTMLPA-18.432MHZ-LC-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-73-XXS-18.432000D vs ASTMLPA-18.432MHZ-LC-S-T |
SIT1602BC-73-XXS-18.432000 | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | SiTime Corporation | SIT1602BI-73-XXS-18.432000D vs SIT1602BC-73-XXS-18.432000 |
CMC202XXCV5S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-73-XXS-18.432000D vs CMC202XXCV5S-18.432MHZ |
CMC202XXCV2S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-73-XXS-18.432000D vs CMC202XXCV2S-18.432MHZ |
SIT1602BC-73-XXS-18.432000G | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | SiTime Corporation | SIT1602BI-73-XXS-18.432000D vs SIT1602BC-73-XXS-18.432000G |