-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 19.2MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BI-72-XXS-19.200000-ND
|
DigiKey | MEMS OSC XO 19.2000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8148 / $1.4100 | Buy Now |
DISTI #
84089004
|
Verical | Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2313 | Americas - 50298 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
84114478
|
Verical | Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2306 | Americas - 50122 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
SiT1602BI-72-XXS-19.200000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 14263 |
|
$0.6200 / $2.4020 | Buy Now |
DISTI #
C1S715212058595
|
Chip1Stop | SIT1602BI-72-XXS-19.200000 RoHS: Compliant | 50966 |
|
$0.6060 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BI-72-XXS-19.200000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-72-XXS-19.200000
SiTime Corporation
LVCMOS Output Clock Oscillator, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BI-72-XXS-19.200000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-72-XXS-19.200000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPA-19.200MHZ-LR-S-T3 | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-72-XXS-19.200000 vs ASTMLPA-19.200MHZ-LR-S-T3 |
ASTMLPA-19.200MHZ-ER-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-72-XXS-19.200000 vs ASTMLPA-19.200MHZ-ER-S-T |
SIT1602BC-72-XXS-19.200000 | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | SiTime Corporation | SIT1602BI-72-XXS-19.200000 vs SIT1602BC-72-XXS-19.200000 |
SIT1602BC-72-XXS-19.200000G | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | SiTime Corporation | SIT1602BI-72-XXS-19.200000 vs SIT1602BC-72-XXS-19.200000G |
SIT1602AI-72-XXS-19.200000 | LVCMOS Output Clock Oscillator, 19.2MHz Nom | SiTime Corporation | SIT1602BI-72-XXS-19.200000 vs SIT1602AI-72-XXS-19.200000 |
CMC202XXBU1S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXS-19.200000 vs CMC202XXBU1S-19.200MHZ |
MO1602IH4-C0H-XXS0-0019200000E | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | KDS Daishinku Corp | SIT1602BI-72-XXS-19.200000 vs MO1602IH4-C0H-XXS0-0019200000E |
CMC202XXBV3S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXS-19.200000 vs CMC202XXBV3S-19.200MHZ |
CMC202XXBU8S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXS-19.200000 vs CMC202XXBU8S-19.200MHZ |
CMC202XXBV2S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXS-19.200000 vs CMC202XXBV2S-19.200MHZ |