-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 33.33MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BI-11-28N-33.330000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-28S-33.300000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-30E-33.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BI-71-XXS-33.330000-ND
|
DigiKey | MEMS OSC XO 33.3300MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8698 / $1.5100 | Buy Now |
DISTI #
84103088
|
Verical | Oscillator MEMS 33.33MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2302 | Americas - 50030 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
84130259
|
Verical | Oscillator MEMS 33.33MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2306 | Americas - 49567 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
SiT1602BI-71-XXS-33.330000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 14263 |
|
$0.6200 / $2.4020 | Buy Now |
DISTI #
C1S715215105414
|
Chip1Stop | SIT1602BI-71-XXS-33.330000 RoHS: Compliant | 49188 |
|
$0.6060 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BI-71-XXS-33.330000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-71-XXS-33.330000
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.33MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BI-71-XXS-33.330000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-71-XXS-33.330000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602AC-71-XXS-33.330000 | LVCMOS Output Clock Oscillator, 33.33MHz Nom | SiTime Corporation | SIT1602BI-71-XXS-33.330000 vs SIT1602AC-71-XXS-33.330000 |
MO1602IH4-C0G-XXS0-0033330000D | LVCMOS Output Clock Oscillator, 33.33MHz Nom, | KDS Daishinku Corp | SIT1602BI-71-XXS-33.330000 vs MO1602IH4-C0G-XXS0-0033330000D |
CMC202XXAV5S-33.330MHZ | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXS-33.330000 vs CMC202XXAV5S-33.330MHZ |
CMC202XXAU7S-33.330MHZ | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXS-33.330000 vs CMC202XXAU7S-33.330MHZ |
MO1602DH4-C0G-XXS0-0033330000D | LVCMOS Output Clock Oscillator, 33.33MHz Nom, | KDS Daishinku Corp | SIT1602BI-71-XXS-33.330000 vs MO1602DH4-C0G-XXS0-0033330000D |
ASTMLPA-33.330MHZ-EJ-S-T3 | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-71-XXS-33.330000 vs ASTMLPA-33.330MHZ-EJ-S-T3 |
CMC202XXAV6S-33.330MHZ | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXS-33.330000 vs CMC202XXAV6S-33.330MHZ |
CMC202XXAV3S-33.330MHZ | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXS-33.330000 vs CMC202XXAV3S-33.330MHZ |
CMC202XXAU5S-33.330MHZ | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXS-33.330000 vs CMC202XXAU5S-33.330MHZ |
SIT1602AI-71-XXS-33.330000 | LVCMOS Output Clock Oscillator, 33.33MHz Nom | SiTime Corporation | SIT1602BI-71-XXS-33.330000 vs SIT1602AI-71-XXS-33.330000 |