Part Details for SIT1602BI-71-XXE-30.000000E by SiTime Corporation
Overview of SIT1602BI-71-XXE-30.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602BI-71-XXE-30.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-71-XXE-3
|
Avnet Americas | Silicon Oscillator 30MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-71-XXE-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6485 | Buy Now |
Part Details for SIT1602BI-71-XXE-30.000000E
SIT1602BI-71-XXE-30.000000E CAD Models
SIT1602BI-71-XXE-30.000000E Part Data Attributes
|
SIT1602BI-71-XXE-30.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-71-XXE-30.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 30MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BI-71-XXE-30.000000E
This table gives cross-reference parts and alternative options found for SIT1602BI-71-XXE-30.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-71-XXE-30.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1602IH4-C0G-XXE0-0030000000E | LVCMOS Output Clock Oscillator, 30MHz Nom, | KDS Daishinku Corp | SIT1602BI-71-XXE-30.000000E vs MO1602IH4-C0G-XXE0-0030000000E |
CMC202XXAV2E-30.000MHZ | LVCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXE-30.000000E vs CMC202XXAV2E-30.000MHZ |
CMC202XXAU5E-30.000MHZ | LVCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXE-30.000000E vs CMC202XXAU5E-30.000MHZ |
ASTMHTA-30.000MHZ-XJ-E-T | LVCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-71-XXE-30.000000E vs ASTMHTA-30.000MHZ-XJ-E-T |
MO1602DH4-C0G-XXE0-0030000000D | LVCMOS Output Clock Oscillator, 30MHz Nom, | KDS Daishinku Corp | SIT1602BI-71-XXE-30.000000E vs MO1602DH4-C0G-XXE0-0030000000D |
CMC202XXAV6E-30.000MHZ | LVCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXE-30.000000E vs CMC202XXAV6E-30.000MHZ |
SIT1602BI-71-XXE-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT1602BI-71-XXE-30.000000E vs SIT1602BI-71-XXE-30.000000 |
SIT1602BI-71-XXE-30.000000D | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT1602BI-71-XXE-30.000000E vs SIT1602BI-71-XXE-30.000000D |
CMC202XXAU7E-30.000MHZ | LVCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXE-30.000000E vs CMC202XXAU7E-30.000MHZ |
CMC202XXAU8E-30.000MHZ | LVCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-71-XXE-30.000000E vs CMC202XXAU8E-30.000MHZ |