-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 28.6363MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BI-32-XXS-28.636300-ND
|
DigiKey | MEMS OSC XO 28.6363MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8639 / $1.5000 | Buy Now |
DISTI #
83809774
|
Verical | Oscillator MEMS 28.6363MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2334 | Americas - 50321 |
|
$0.6867 / $0.7691 | Buy Now |
DISTI #
85692685
|
Verical | Oscillator MEMS 28.6363MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2328 | Americas - 48204 |
|
$0.6867 / $0.7691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BI-32-XXS-28.636300
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-32-XXS-28.636300
SiTime Corporation
LVCMOS Output Clock Oscillator, 28.6363MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 3.96 | |
Average Weight (mg) | 0.6 | |
CO2e (mg) | 2.376 | |
Samacsys Description | Low Power, Standard Frequency Oscillator, 5 x 3.2mm Package | |
Samacsys Manufacturer | SiTime | |
Samacsys Modified On | 2023-04-02 20:20:26 | |
Total Weight | 33.433 | |
Category CO2 Kg | 3.96 | |
CO2 | 132.39468 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BI-32-XXS-28.636300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-32-XXS-28.636300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC502XXBU1S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-32-XXS-28.636300 vs CMC502XXBU1S-28.6363MHZ |
SIT1602BI-32-XXS-28.636300T | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, | SiTime Corporation | SIT1602BI-32-XXS-28.636300 vs SIT1602BI-32-XXS-28.636300T |
CMC502XXBU8S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-32-XXS-28.636300 vs CMC502XXBU8S-28.6363MHZ |
CMC502XXBV1S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-32-XXS-28.636300 vs CMC502XXBV1S-28.6363MHZ |
SIT1602BC-32-XXS-28.636300X | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, | SiTime Corporation | SIT1602BI-32-XXS-28.636300 vs SIT1602BC-32-XXS-28.636300X |
CMC502XXBV4S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-32-XXS-28.636300 vs CMC502XXBV4S-28.6363MHZ |
SIT1602BI-32-XXS-28.636300X | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, | SiTime Corporation | SIT1602BI-32-XXS-28.636300 vs SIT1602BI-32-XXS-28.636300X |
MO1602IB4-C0H-XXS0-0028636300T | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, | KDS Daishinku Corp | SIT1602BI-32-XXS-28.636300 vs MO1602IB4-C0H-XXS0-0028636300T |
SIT1602AI-32-XXS-28.636300 | LVCMOS Output Clock Oscillator, 28.6363MHz Nom | SiTime Corporation | SIT1602BI-32-XXS-28.636300 vs SIT1602AI-32-XXS-28.636300 |
CMC502XXBU4S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-32-XXS-28.636300 vs CMC502XXBU4S-28.6363MHZ |