Datasheets
SIT1602BI-22-33E-25.000000E by: SiTime Corporation

LVCMOS Output Clock Oscillator, 25MHz Nom,

Part Details for SIT1602BI-22-33E-25.000000E by SiTime Corporation

Results Overview of SIT1602BI-22-33E-25.000000E by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SIT1602BI-22-33E-25.000000E Information

SIT1602BI-22-33E-25.000000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for SIT1602BI-22-33E-25.000000E

Part # Distributor Description Stock Price Buy
DISTI # SIT1602BI-22-33E-25.000000E
Avnet Americas STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD - Tape and R... eel (Alt: SIT1602BI-22-33E-25.000000E) more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6827
$0.6827 Buy Now
DISTI # 788-1602BI-22-3E-25E
Mouser Electronics Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C RoHS: Compliant 321
  • 1 $1.4400
  • 10 $1.3500
  • 100 $1.1500
  • 500 $1.0300
  • 1,000 $0.8060
  • 2,000 $0.7880
  • 5,000 $0.7730
  • 10,000 $0.7680
$0.7680 / $1.4400 Buy Now
DISTI # SMC-SIT1602BI-22-33E-25.000000E
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 349
RFQ
DISTI # SIT1602BI-22-33E-25.000000E
Avnet Silica STANDARD FREQUENCY LOW POWER OSCILLATOR 40 TO 85C 3225 25PPM 33V 25MHZ OE SMD (Alt: SIT1602BI-22-33E... -25.000000E) more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

Part Details for SIT1602BI-22-33E-25.000000E

SIT1602BI-22-33E-25.000000E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602BI-22-33E-25.000000E Part Data Attributes

SIT1602BI-22-33E-25.000000E SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BI-22-33E-25.000000E SiTime Corporation LVCMOS Output Clock Oscillator, 25MHz Nom,
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description PQFN-4
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT1602BI-22-33E-25.000000E

This table gives cross-reference parts and alternative options found for SIT1602BI-22-33E-25.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-22-33E-25.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT8924BE-22-33E-25.000000D SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, SIT1602BI-22-33E-25.000000E vs SIT8924BE-22-33E-25.000000D
SIT8208AI-22-33E-25.000000X SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 25MHz Nom, SIT1602BI-22-33E-25.000000E vs SIT8208AI-22-33E-25.000000X
SIT1618AE-22-33E-25.000000D SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, SIT1602BI-22-33E-25.000000E vs SIT1618AE-22-33E-25.000000D
SIT8008BI-22-33E-25.000000D SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 25MHz Nom, SIT1602BI-22-33E-25.000000E vs SIT8008BI-22-33E-25.000000D
SIT8920BM-22-33E-25.000000E SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 25MHz Nom, SIT1602BI-22-33E-25.000000E vs SIT8920BM-22-33E-25.000000E
SIT8918AE-22-33E-25.000000D SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, SIT1602BI-22-33E-25.000000E vs SIT8918AE-22-33E-25.000000D
SIT1602AC-22-33E-25.000000G SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 25MHz Nom, SIT1602BI-22-33E-25.000000E vs SIT1602AC-22-33E-25.000000G
SIT1602AC-22-33E-25.000000E SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 25MHz Nom, SIT1602BI-22-33E-25.000000E vs SIT1602AC-22-33E-25.000000E
SIT8920AM-22-33E-25.000000D SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, SIT1602BI-22-33E-25.000000E vs SIT8920AM-22-33E-25.000000D
SIT8008AI-22-33E-25.000000D SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 25MHz Nom, SIT1602BI-22-33E-25.000000E vs SIT8008AI-22-33E-25.000000D

SIT1602BI-22-33E-25.000000E Related Parts

SIT1602BI-22-33E-25.000000E Frequently Asked Questions (FAQ)

  • SiTime provides a recommended PCB layout guide in their application note AN10005, which includes guidelines for pad layout, trace routing, and decoupling capacitors to ensure optimal performance and minimize noise.

  • The SIT1602BI-22-33E-25.000000E is a programmable oscillator, and the frequency can be configured using SiTime's TimeView software or by using the one-time programmable (OTP) fuses on the device. The specific configuration process is outlined in the datasheet and application notes.

  • The typical power consumption of the SIT1602BI-22-33E-25.000000E is around 3.5mA, but this can vary depending on the specific frequency and operating conditions. The datasheet provides more detailed information on power consumption and power supply requirements.

  • Yes, the SIT1602BI-22-33E-25.000000E is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q100 and MIL-STD-883. SiTime also provides additional reliability data and testing information upon request.

  • The SIT1602BI-22-33E-25.000000E is rated for operation over a wide temperature range (-40°C to 85°C) and can withstand various environmental stresses, including vibration, shock, and humidity. However, the specific environmental requirements of the application should be reviewed to ensure the oscillator meets those needs.