Datasheets
SIT1602BI-22-28E-33.330000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 33.33MHz Nom,

Part Details for SIT1602BI-22-28E-33.330000 by SiTime Corporation

Overview of SIT1602BI-22-28E-33.330000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-G2-28E-156.250000 SiTime SiT8256AC-G2-28E-156.250000
SiT8256AI-32-28E-156.250000 SiTime SiT8256AI-32-28E-156.250000
SiT8256AI-82-28E-156.257800 SiTime SiT8256AI-82-28E-156.257800

Price & Stock for SIT1602BI-22-28E-33.330000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT1602BI-22-28E-33.330000-ND
DigiKey MEMS OSC XO 33.3300MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.4100
  • 10 $1.3470
  • 50 $1.3154
  • 100 $1.1274
  • 500 $1.0961
  • 1,000 $0.9239
  • 2,500 $0.8769
  • 5,000 $0.8456
  • 10,000 $0.8143
$0.8143 / $1.4100 Buy Now
Verical Oscillator MEMS 33.33MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2334 Americas - 48962
  • 127 $0.5575
  • 500 $0.5375
  • 1,000 $0.5276
  • 3,000 $0.4977
$0.4977 / $0.5575 Buy Now
Verical Oscillator MEMS 33.33MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2304 Americas - 48346
  • 127 $0.5575
  • 500 $0.5375
  • 1,000 $0.5276
  • 3,000 $0.4977
$0.4977 / $0.5575 Buy Now
DISTI # SiT1602BI-22-28E-33.330000
SiTime Corporation Low Power, Standard Frequency Oscillator Package Multiple: 1 62255
  • 1 $2.5220
  • 100 $1.2610
  • 500 $0.7360
  • 1,000 $0.6510
$0.6510 / $2.5220 Buy Now
DISTI # C1S715215100446
Chip1Stop SIT1602BI-22-28E-33.330000 RoHS: Compliant 50594
  • 100 $0.6360
  • 500 $0.5830
  • 1,000 $0.5210
  • 3,000 $0.4840
$0.4840 / $0.6360 Buy Now

Part Details for SIT1602BI-22-28E-33.330000

SIT1602BI-22-28E-33.330000 CAD Models

SIT1602BI-22-28E-33.330000 Part Data Attributes

SIT1602BI-22-28E-33.330000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BI-22-28E-33.330000 SiTime Corporation LVCMOS Output Clock Oscillator, 33.33MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.1,83
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.33 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT1602BI-22-28E-33.330000

This table gives cross-reference parts and alternative options found for SIT1602BI-22-28E-33.330000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-22-28E-33.330000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPE-28-33.330MHZ-LR-EF-T3 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BI-22-28E-33.330000 vs ASTMLPE-28-33.330MHZ-LR-EF-T3
ASTMLPE-28-33.330MHZ-LR-EL-T3 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BI-22-28E-33.330000 vs ASTMLPE-28-33.330MHZ-LR-EL-T3
CMC30228BV8E-33.330MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BI-22-28E-33.330000 vs CMC30228BV8E-33.330MHZ
SIT1602AC-22-28E-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT1602AC-22-28E-33.330000
SIT1602BC-22-28E-33.330000G LVCMOS Output Clock Oscillator, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT1602BC-22-28E-33.330000G
ASTMLPE-28-33.330MHZ-LR-ET-T LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BI-22-28E-33.330000 vs ASTMLPE-28-33.330MHZ-LR-ET-T
ASTMLPE-28-33.330MHZ-ER-EA LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BI-22-28E-33.330000 vs ASTMLPE-28-33.330MHZ-ER-EA
ASTMLPE-28-33.330MHZ-ER-EF-T3 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BI-22-28E-33.330000 vs ASTMLPE-28-33.330MHZ-ER-EF-T3
ASTMLPE-28-33.330MHZ-ER-EU-T LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BI-22-28E-33.330000 vs ASTMLPE-28-33.330MHZ-ER-EU-T
MO1602ID4-C0H-28E0-0033330000D LVCMOS Output Clock Oscillator, 33.33MHz Nom, KDS Daishinku Corp SIT1602BI-22-28E-33.330000 vs MO1602ID4-C0H-28E0-0033330000D
Part Number Description Manufacturer Compare
SIT8208AI-82-28S-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AI-82-28S-33.330000
SIT8208AI-32-28S-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AI-32-28S-33.330000
SIT8208AC-32-28E-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AC-32-28E-33.330000
SIT8208AC-22-28E-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AC-22-28E-33.330000
SIT8208AC-82-28E-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AC-82-28E-33.330000
SIT8208AI-22-28S-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AI-22-28S-33.330000
SIT8208AC-82-28S-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AC-82-28S-33.330000
SIT8208AI-22-28E-33.330000 LVCMOS Output Clock Oscillator, 33.33MHz Nom, SiTime Corporation SIT1602BI-22-28E-33.330000 vs SIT8208AI-22-28E-33.330000

SIT1602BI-22-28E-33.330000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BI-22-28E-33.330000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BI-22-28E-33.33000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BI-22-28E-33.33000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BI-22-28E-33.33000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BI-22-28E-33.33000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BI-22-28E-33.33000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BI-22-28E-33.33000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BI-22-28E-33.33000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BI-22-28E-33.330000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: