Part Details for SIT1602BC-83-XXS-32.768000X by SiTime Corporation
Overview of SIT1602BC-83-XXS-32.768000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602BC-83-XXS-32.768000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-83-XXS-3
|
Avnet Americas | Silicon Oscillator 32.768MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-83-XXS-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7450 | Buy Now |
Part Details for SIT1602BC-83-XXS-32.768000X
SIT1602BC-83-XXS-32.768000X CAD Models
SIT1602BC-83-XXS-32.768000X Part Data Attributes
|
SIT1602BC-83-XXS-32.768000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-83-XXS-32.768000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BC-83-XXS-32.768000X
This table gives cross-reference parts and alternative options found for SIT1602BC-83-XXS-32.768000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-83-XXS-32.768000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC702XXCU1S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCU1S-32.768MHZ |
CMC702XXCV4S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCV4S-32.768MHZ |
CMC702XXCV6S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCV6S-32.768MHZ |
CMC702XXCU5S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCU5S-32.768MHZ |
ASTMLPV-32.768MHZ-LC-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BC-83-XXS-32.768000X vs ASTMLPV-32.768MHZ-LC-S-T |
MO1602DA4-C0K-XXS0-0032768000Y | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | KDS Daishinku Corp | SIT1602BC-83-XXS-32.768000X vs MO1602DA4-C0K-XXS0-0032768000Y |
SIT1602BI-83-XXS-32.768000 | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-83-XXS-32.768000X vs SIT1602BI-83-XXS-32.768000 |
CMC702XXCU6S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCU6S-32.768MHZ |
CMC702XXCU7S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCU7S-32.768MHZ |
CMC702XXCV7S-32.768MHZ | LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-83-XXS-32.768000X vs CMC702XXCV7S-32.768MHZ |