There are no models available for this part yet.
Overview of SIT1602BC-73-XXN-65.000000G by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BC-33-33E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BCL71-18N-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-11-18E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602BC-73-XXN-65.000000G by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1602BC-73-XXN-6
|
Avnet Americas | Silicon Oscillator 65MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-73-XXN-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7373 / $0.8755 | Buy Now |
CAD Models for SIT1602BC-73-XXN-65.000000G by SiTime Corporation
Part Data Attributes for SIT1602BC-73-XXN-65.000000G by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Package Description
|
SOLCC4,.08,37
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
65 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.08,37
|
Physical Dimension
|
2.0mm x 1.6mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT1602BC-73-XXN-65.000000G
This table gives cross-reference parts and alternative options found for SIT1602BC-73-XXN-65.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-73-XXN-65.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC202XXCU2N-65.000MHZ | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXN-65.000000G vs CMC202XXCU2N-65.000MHZ |
CMC202XXCU1N-65.000MHZ | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXN-65.000000G vs CMC202XXCU1N-65.000MHZ |
ASTMLPA-65.000MHZ-LC-N-T3 | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BC-73-XXN-65.000000G vs ASTMLPA-65.000MHZ-LC-N-T3 |
MO1602DH4-C0K-XXN0-0065000000D | LVCMOS Output Clock Oscillator, 65MHz Nom, | KDS Daishinku Corp | SIT1602BC-73-XXN-65.000000G vs MO1602DH4-C0K-XXN0-0065000000D |
CMC202XXCU4N-65.000MHZ | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXN-65.000000G vs CMC202XXCU4N-65.000MHZ |
MO1602IH4-C0K-XXN0-0065000000E | LVCMOS Output Clock Oscillator, 65MHz Nom, | KDS Daishinku Corp | SIT1602BC-73-XXN-65.000000G vs MO1602IH4-C0K-XXN0-0065000000E |
MO1602DH4-C0K-XXN0-0065000000E | LVCMOS Output Clock Oscillator, 65MHz Nom, | KDS Daishinku Corp | SIT1602BC-73-XXN-65.000000G vs MO1602DH4-C0K-XXN0-0065000000E |
ASTMLPA-65.000MHZ-EC-N-T3 | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BC-73-XXN-65.000000G vs ASTMLPA-65.000MHZ-EC-N-T3 |
CMC202XXCV7N-65.000MHZ | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXN-65.000000G vs CMC202XXCV7N-65.000MHZ |
CMC202XXCV3N-65.000MHZ | LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXN-65.000000G vs CMC202XXCV3N-65.000MHZ |
Related Parts for SIT1602BC-73-XXN-65.000000G
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors