-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 33.33333MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BC-33-XXN-33.333330-ND
|
DigiKey | MEMS OSC XO 33.33333MHZ H/LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6663 / $1.1500 | Buy Now |
DISTI #
SiT1602BC-33-XXN-33.333330
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 46827 |
|
$0.5660 / $2.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BC-33-XXN-33.333330
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-33-XXN-33.333330
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.33333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BC-33-XXN-33.333330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-33-XXN-33.333330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC502XXCU2N-33.33333MHZ | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-33-XXN-33.333330 vs CMC502XXCU2N-33.33333MHZ |
CMC502XXCU5N-33.33333MHZ | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-33-XXN-33.333330 vs CMC502XXCU5N-33.33333MHZ |
CMC502XXCU1N-33.33333MHZ | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-33-XXN-33.333330 vs CMC502XXCU1N-33.33333MHZ |
CMC502XXCV7N-33.33333MHZ | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-33-XXN-33.333330 vs CMC502XXCV7N-33.33333MHZ |
CMC502XXCU3N-33.33333MHZ | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-33-XXN-33.333330 vs CMC502XXCU3N-33.33333MHZ |
MO1602IB4-C0K-XXN0-0033333330T | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, | KDS Daishinku Corp | SIT1602BC-33-XXN-33.333330 vs MO1602IB4-C0K-XXN0-0033333330T |
SIT1602BI-33-XXN-33.333330Y | -40 TO 85C, 5032, 50PPM, 2.25V-3 | SiTime Corporation | SIT1602BC-33-XXN-33.333330 vs SIT1602BI-33-XXN-33.333330Y |
SIT1602BC-33-XXN-33.333330Y | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, | SiTime Corporation | SIT1602BC-33-XXN-33.333330 vs SIT1602BC-33-XXN-33.333330Y |
CMC502XXCV5N-33.33333MHZ | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-33-XXN-33.333330 vs CMC502XXCV5N-33.33333MHZ |
MO1602IB4-C0K-XXN0-0033333330Y | LVCMOS Output Clock Oscillator, 33.33333MHz Nom, | KDS Daishinku Corp | SIT1602BC-33-XXN-33.333330 vs MO1602IB4-C0K-XXN0-0033333330Y |