Part Details for SIT1602BC-31-YYN-24.576000X by SiTime Corporation
Results Overview of SIT1602BC-31-YYN-24.576000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602BC-31-YYN-24.576000X Information
SIT1602BC-31-YYN-24.576000X by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602BC-31-YYN-24.576000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-31-YYN-24.576000X
|
Avnet Americas | MEMS Crystal Oscillator 24.576MHz 1.62V to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1602BC-... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8557 | Buy Now |
Part Details for SIT1602BC-31-YYN-24.576000X
SIT1602BC-31-YYN-24.576000X CAD Models
SIT1602BC-31-YYN-24.576000X Part Data Attributes
|
SIT1602BC-31-YYN-24.576000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-31-YYN-24.576000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 24.576MHz Nom,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT1602BC-31-YYN-24.576000X
This table gives cross-reference parts and alternative options found for SIT1602BC-31-YYN-24.576000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-31-YYN-24.576000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT1602BC-31-YYN-24.576000Y | SiTime Corporation | Check for Price | 24.576MHz Nom, PQFN-4 | SIT1602BC-31-YYN-24.576000X vs SIT1602BC-31-YYN-24.576000Y |
SIT1602BC-31-YYN-24.576000T | SiTime Corporation | Check for Price | 24.576MHz Nom, PQFN-4 | SIT1602BC-31-YYN-24.576000X vs SIT1602BC-31-YYN-24.576000T |
SIT1602BI-31-YYN-24.576000Y | SiTime Corporation | Check for Price | 24.576MHz Nom, PQFN-4 | SIT1602BC-31-YYN-24.576000X vs SIT1602BI-31-YYN-24.576000Y |
SIT1602BI-31-YYN-24.576000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SIT1602BC-31-YYN-24.576000X vs SIT1602BI-31-YYN-24.576000X |