Datasheets
SIT1602BC-21-33E-72.000000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 72MHz Nom,

Part Details for SIT1602BC-21-33E-72.000000 by SiTime Corporation

Overview of SIT1602BC-21-33E-72.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT1602BC-21-33E-72.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT1602BC-21-33E-72.000000-ND
DigiKey MEMS OSC XO 72.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.4800
  • 10 $1.4120
  • 50 $1.3790
  • 100 $1.1819
  • 500 $1.1491
  • 1,000 $0.9685
  • 2,500 $0.9193
  • 5,000 $0.8864
  • 10,000 $0.8536
$0.8536 / $1.4800 Buy Now
Verical Oscillator MEMS 72MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 125 Package Multiple: 1 Date Code: 2319 Americas - 50977
  • 125 $0.5654
  • 500 $0.5452
  • 1,000 $0.5351
  • 3,000 $0.5048
$0.5048 / $0.5654 Buy Now
Verical Oscillator MEMS 72MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 125 Package Multiple: 1 Americas - 49049
  • 125 $0.5654
  • 500 $0.5452
  • 1,000 $0.5351
  • 3,000 $0.5048
$0.5048 / $0.5654 Buy Now

Part Details for SIT1602BC-21-33E-72.000000

SIT1602BC-21-33E-72.000000 CAD Models

SIT1602BC-21-33E-72.000000 Part Data Attributes

SIT1602BC-21-33E-72.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BC-21-33E-72.000000 SiTime Corporation LVCMOS Output Clock Oscillator, 72MHz Nom,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.1,83
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 72 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT1602BC-21-33E-72.000000

This table gives cross-reference parts and alternative options found for SIT1602BC-21-33E-72.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-21-33E-72.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MO1602DD4-C0G-33E0-0072000000E KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SIT1602BC-21-33E-72.000000 vs MO1602DD4-C0G-33E0-0072000000E
MO1602ID4-C0G-33E0-0072000000D KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SIT1602BC-21-33E-72.000000 vs MO1602ID4-C0G-33E0-0072000000D
ASTMLPE-33-72.000MHZ-EJ-EF-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-EJ-EF-T
ASTMLPE-33-72.000MHZ-LJ-EL-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-LJ-EL-T
ASTMLPE-33-72.000MHZ-EJ-EL-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-EJ-EL-T
ASTMLPE-33-72.000MHZ-LJ-E-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-LJ-E-T3
ASTMLPE-33-72.000MHZ-LJ-EU-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-LJ-EU-T
ASTMLPE-33-72.000MHZ-LJ-EE Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-LJ-EE
ASTMLPE-33-72.000MHZ-EJ-EF Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-EJ-EF
ASTMLPE-33-72.000MHZ-LJ-EA-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN SIT1602BC-21-33E-72.000000 vs ASTMLPE-33-72.000MHZ-LJ-EA-T

SIT1602BC-21-33E-72.000000 Related Parts