Part Details for SIT1602BC-21-30S-32.768000G by SiTime Corporation
Overview of SIT1602BC-21-30S-32.768000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for SIT1602BC-21-30S-32.768000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-21-30S-3
|
Avnet Americas | Silicon Oscillator 32.768MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-21-30S-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $1.0549 | Buy Now |
Part Details for SIT1602BC-21-30S-32.768000G
SIT1602BC-21-30S-32.768000G CAD Models
SIT1602BC-21-30S-32.768000G Part Data Attributes
|
SIT1602BC-21-30S-32.768000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-21-30S-32.768000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 32.768MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BC-21-30S-32.768000G
This table gives cross-reference parts and alternative options found for SIT1602BC-21-30S-32.768000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-21-30S-32.768000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-21-30S-32.768000D | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-21-30S-32.768000G vs SIT1602BI-21-30S-32.768000D |
SIT1602BI-21-30S-32.768000E | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-21-30S-32.768000G vs SIT1602BI-21-30S-32.768000E |
SIT1602BI-21-30S-32.768000G | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-21-30S-32.768000G vs SIT1602BI-21-30S-32.768000G |
SIT1602BC-21-30S-32.768000D | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-21-30S-32.768000G vs SIT1602BC-21-30S-32.768000D |