Datasheets
SIT1602BC-21-25S-12.000000E by: SiTime Corporation

LVCMOS Output Clock Oscillator, 12MHz Nom,

Part Details for SIT1602BC-21-25S-12.000000E by SiTime Corporation

Overview of SIT1602BC-21-25S-12.000000E by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51700-10502405CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P
10137130-003LF Amphenol Communications Solutions PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P

Price & Stock for SIT1602BC-21-25S-12.000000E

Part # Distributor Description Stock Price Buy
DISTI # SIT1602BC-21-25S-1
Avnet Americas Silicon Oscillator 12MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-21-25S-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6485
$0.6485 Buy Now

Part Details for SIT1602BC-21-25S-12.000000E

SIT1602BC-21-25S-12.000000E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602BC-21-25S-12.000000E Part Data Attributes

SIT1602BC-21-25S-12.000000E SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BC-21-25S-12.000000E SiTime Corporation LVCMOS Output Clock Oscillator, 12MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.1,83
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT1602BC-21-25S-12.000000E

This table gives cross-reference parts and alternative options found for SIT1602BC-21-25S-12.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-21-25S-12.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ASTMLPE-25-12.000MHZ-LJ-S Abracon Corporation Check for Price LVCMOS Output Clock Oscillator SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-LJ-S
ASTMLPE-25-12.000MHZ-EJ-S-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-EJ-S-T
ASTMLPE-25-12.000MHZ-EJ-ST-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-EJ-ST-T3
SIT8208AC-21-25S-12.000000Y SiTime Corporation Check for Price -20 TO 70C, 3225, 20PPM, 2.5V, 1 SIT1602BC-21-25S-12.000000E vs SIT8208AC-21-25S-12.000000Y
ASTMLPE-25-12.000MHZ-LJ-SL-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-LJ-SL-T3
ASTMLPE-25-12.000MHZ-LJ-SA-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-LJ-SA-T3
ASTMLPE-25-12.000MHZ-EJ-SA-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-EJ-SA-T3
ASTMLPE-25-12.000MHZ-EJ-SU Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-EJ-SU
ASTMHTE-25-12.000MHZ-AJ-S Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMHTE-25-12.000MHZ-AJ-S
ASTMLPE-25-12.000MHZ-EJ-ST-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN SIT1602BC-21-25S-12.000000E vs ASTMLPE-25-12.000MHZ-EJ-ST-T
Part Number Manufacturer Composite Price Description Compare
SIT8208AI-81-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AI-81-25E-12.000000
SIT8208AI-31-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AI-31-25E-12.000000
SIT8208AC-31-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AC-31-25E-12.000000
SIT8208AC-21-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AC-21-25E-12.000000
SIT8008BI-21-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8008BI-21-25E-12.000000
SIT8208AC-81-25S-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AC-81-25S-12.000000
SIT8208AC-31-25S-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AC-31-25S-12.000000
SIT8208AC-81-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AC-81-25E-12.000000
SIT8208AI-21-25S-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AI-21-25S-12.000000
SIT8208AI-21-25E-12.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 12MHz Nom, SIT1602BC-21-25S-12.000000E vs SIT8208AI-21-25E-12.000000

SIT1602BC-21-25S-12.000000E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-21-25S-12.000000E by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-21-25S-12.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BC-21-25S-12.00000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BC-21-25S-12.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BC-21-25S-12.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-21-25S-12.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BC-21-25S-12.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-21-25S-12.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-21-25S-12.000000E by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: