Part Details for SIT1602BC-12-30N-74.176000G by SiTime Corporation
Overview of SIT1602BC-12-30N-74.176000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BC-33-33E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BCL71-18N-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-11-18E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602BC-12-30N-74.176000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-12-30N-7
|
Avnet Americas | Silicon Oscillator 74.176MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-12-30N-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $1.0549 | Buy Now |
Part Details for SIT1602BC-12-30N-74.176000G
SIT1602BC-12-30N-74.176000G CAD Models
SIT1602BC-12-30N-74.176000G Part Data Attributes
|
SIT1602BC-12-30N-74.176000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-12-30N-74.176000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.176 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BC-12-30N-74.176000G
This table gives cross-reference parts and alternative options found for SIT1602BC-12-30N-74.176000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-12-30N-74.176000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-12-30N-74.176000D | LVCMOS Output Clock Oscillator, 74.176MHz Nom, | SiTime Corporation | SIT1602BC-12-30N-74.176000G vs SIT1602BI-12-30N-74.176000D |
SIT1602BI-12-30N-74.176000G | -40 TO 85C, 2520, 25PPM, 3.0V, 7 | SiTime Corporation | SIT1602BC-12-30N-74.176000G vs SIT1602BI-12-30N-74.176000G |
SIT1602BC-12-30N-74.176000D | LVCMOS Output Clock Oscillator, 74.176MHz Nom, | SiTime Corporation | SIT1602BC-12-30N-74.176000G vs SIT1602BC-12-30N-74.176000D |