Part Details for SIT1602AI-81-YYE-19.200000 by SiTime Corporation
Overview of SIT1602AI-81-YYE-19.200000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m |
Price & Stock for SIT1602AI-81-YYE-19.200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84573355
|
Verical | SIT1602AI-81-YYE-19.200000 Min Qty: 122 Package Multiple: 1 Date Code: 2321 | Americas - 50580 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
80135048
|
Verical | SIT1602AI-81-YYE-19.200000 Min Qty: 122 Package Multiple: 1 Date Code: 2328 | Americas - 49982 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
C1S715213584811
|
Chip1Stop | SIT1602AI-81-YYE-19.200000 RoHS: Compliant | 50838 |
|
$0.5350 / $0.7440 | Buy Now |