Part Details for SIT1602AI-71-XXE-66.600000 by SiTime Corporation
Overview of SIT1602AI-71-XXE-66.600000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Price & Stock for SIT1602AI-71-XXE-66.600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715215174982
|
Chip1Stop | SIT1602AI-71-XXE-66.600000 RoHS: Compliant | 50562 |
|
$0.6060 / $0.8430 | Buy Now |
Part Details for SIT1602AI-71-XXE-66.600000
SIT1602AI-71-XXE-66.600000 CAD Models
SIT1602AI-71-XXE-66.600000 Part Data Attributes
|
SIT1602AI-71-XXE-66.600000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-71-XXE-66.600000
SiTime Corporation
LVCMOS Output Clock Oscillator, 66.6MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT1602AI-71-XXE-66.600000
This table gives cross-reference parts and alternative options found for SIT1602AI-71-XXE-66.600000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-71-XXE-66.600000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPA-66.600MHZ-LJ-E | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602AI-71-XXE-66.600000 vs ASTMLPA-66.600MHZ-LJ-E |
CMC202XXAU2E-66.600MHZ | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-71-XXE-66.600000 vs CMC202XXAU2E-66.600MHZ |
CMC202XXAV2E-66.600MHZ | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-71-XXE-66.600000 vs CMC202XXAV2E-66.600MHZ |
MO1602IH4-C0G-XXE0-0066600000D | LVCMOS Output Clock Oscillator, 66.6MHz Nom, | KDS Daishinku Corp | SIT1602AI-71-XXE-66.600000 vs MO1602IH4-C0G-XXE0-0066600000D |
CMC202XXAU6E-66.600MHZ | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-71-XXE-66.600000 vs CMC202XXAU6E-66.600MHZ |
ASTMLPA-66.600MHZ-EJ-E-T | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602AI-71-XXE-66.600000 vs ASTMLPA-66.600MHZ-EJ-E-T |
CMC202XXAV7E-66.600MHZ | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-71-XXE-66.600000 vs CMC202XXAV7E-66.600MHZ |
MO1602IH4-C0G-XXE0-0066600000E | LVCMOS Output Clock Oscillator, 66.6MHz Nom, | KDS Daishinku Corp | SIT1602AI-71-XXE-66.600000 vs MO1602IH4-C0G-XXE0-0066600000E |
ASTMLPA-66.600MHZ-LJ-E-T | LVCMOS Output Clock Oscillator, 66.6MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602AI-71-XXE-66.600000 vs ASTMLPA-66.600MHZ-LJ-E-T |
MO1602DH4-C0G-XXE0-0066600000E | LVCMOS Output Clock Oscillator, 66.6MHz Nom, | KDS Daishinku Corp | SIT1602AI-71-XXE-66.600000 vs MO1602DH4-C0G-XXE0-0066600000E |