Datasheets
SIT1602AI-71-28E-40.500000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 40.5MHz Nom,

Part Details for SIT1602AI-71-28E-40.500000 by SiTime Corporation

Overview of SIT1602AI-71-28E-40.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-G2-28E-156.250000 SiTime SiT8256AC-G2-28E-156.250000
SiT8256AI-32-28E-156.250000 SiTime SiT8256AI-32-28E-156.250000
SiT8256AI-82-28E-156.257800 SiTime SiT8256AI-82-28E-156.257800

Price & Stock for SIT1602AI-71-28E-40.500000

Part # Distributor Description Stock Price Buy
Verical Oscillator MEMS 40.5MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 110 Package Multiple: 1 Date Code: 2318 Americas - 49410
  • 110 $0.6427
  • 500 $0.6198
  • 1,000 $0.6083
  • 3,000 $0.5739
$0.5739 / $0.6427 Buy Now
Verical Oscillator MEMS 40.5MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 110 Package Multiple: 1 Date Code: 2303 Americas - 48895
  • 110 $0.6427
  • 500 $0.6198
  • 1,000 $0.6083
  • 3,000 $0.5739
$0.5739 / $0.6427 Buy Now
DISTI # C1S715215196115
Chip1Stop SIT1602AI-71-28E-40.500000 RoHS: Compliant 49600
  • 100 $0.8260
  • 500 $0.7570
  • 1,000 $0.6770
  • 3,000 $0.5940
$0.5940 / $0.8260 Buy Now

Part Details for SIT1602AI-71-28E-40.500000

SIT1602AI-71-28E-40.500000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602AI-71-28E-40.500000 Part Data Attributes

SIT1602AI-71-28E-40.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602AI-71-28E-40.500000 SiTime Corporation LVCMOS Output Clock Oscillator, 40.5MHz Nom,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 40.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT1602AI-71-28E-40.500000

This table gives cross-reference parts and alternative options found for SIT1602AI-71-28E-40.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-71-28E-40.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPA-28-40.500MHZ-EJ-EA LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-EJ-EA
ASTMLPA-28-40.500MHZ-EJ-EA-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-EJ-EA-T3
ASTMLPA-28-40.500MHZ-LJ-E-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-LJ-E-T3
ASTMLPA-28-40.500MHZ-EJ-EL-T LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-EJ-EL-T
ASTMLPA-28-40.500MHZ-LJ-ER LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-LJ-ER
SIT1602BC-71-28E-40.500000E LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT1602BC-71-28E-40.500000E
ASTMLPA-28-40.500MHZ-EJ-E-T LVCMOS Output Clock Oscillator Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-EJ-E-T
CMC20228AV2E-40.500MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602AI-71-28E-40.500000 vs CMC20228AV2E-40.500MHZ
ASTMLPA-28-40.500MHZ-LJ-EB-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-LJ-EB-T3
ASTMLPA-28-40.500MHZ-LJ-EU-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-71-28E-40.500000 vs ASTMLPA-28-40.500MHZ-LJ-EU-T3
Part Number Description Manufacturer Compare
SIT8208AC-31-28E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AC-31-28E-40.500000
SIT8208AC-81-28S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AC-81-28S-40.500000
SIT8208AI-81-28S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AI-81-28S-40.500000
SIT8208AI-21-28E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AI-21-28E-40.500000
SIT8208AC-21-28E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AC-21-28E-40.500000
SIT8208AC-21-28S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AC-21-28S-40.500000
SIT8208AI-81-28E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AI-81-28E-40.500000
SIT8208AI-31-28E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AI-31-28E-40.500000
SIT8208AI-31-28S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AI-31-28S-40.500000
SIT8208AI-21-28S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation SIT1602AI-71-28E-40.500000 vs SIT8208AI-21-28S-40.500000

SIT1602AI-71-28E-40.500000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602AI-71-28E-40.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602AI-71-28E-40.50000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602AI-71-28E-40.50000... would you like to use for your alert(s)?
  • Please alert me when SIT1602AI-71-28E-40.50000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602AI-71-28E-40.50000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602AI-71-28E-40.50000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602AI-71-28E-40.50000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602AI-71-28E-40.50000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602AI-71-28E-40.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: