SIT1602AI-23-XXS-75.000000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 75MHz Nom

Overview of SIT1602AI-23-XXS-75.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT1602AI-23-XXS-75.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
Verical Oscillator MEMS 75MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2306 Americas - 49825
  • 127 $0.5575
  • 500 $0.5375
  • 1,000 $0.5276
  • 3,000 $0.4977
$0.4977 / $0.5575 Buy Now
Verical Oscillator MEMS 75MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2330 Americas - 49439
  • 127 $0.5575
  • 500 $0.5375
  • 1,000 $0.5276
  • 3,000 $0.4977
$0.4977 / $0.5575 Buy Now
DISTI # C1S715212017561
Chip1Stop SIT1602AI-23-XXS-75.000000 RoHS: Compliant 49517
  • 100 $0.6360
  • 500 $0.5830
  • 1,000 $0.5210
  • 3,000 $0.4840
$0.4840 / $0.6360 Buy Now

CAD Models for SIT1602AI-23-XXS-75.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT1602AI-23-XXS-75.000000 by SiTime Corporation

SIT1602AI-23-XXS-75.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Additional Feature
STAND-BY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
75 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT1602AI-23-XXS-75.000000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 75MHz Nom
    VS

Alternate Parts for SIT1602AI-23-XXS-75.000000

This table gives cross-reference parts and alternative options found for SIT1602AI-23-XXS-75.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-23-XXS-75.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-23-XXS-75.000000E LVCMOS Output Clock Oscillator, 75MHz Nom, SiTime Corporation SIT1602AI-23-XXS-75.000000 vs SIT1602BI-23-XXS-75.000000E
MO1602ID4-C0K-XXS0-0075000000D LVCMOS Output Clock Oscillator, 75MHz Nom, KDS Daishinku Corp SIT1602AI-23-XXS-75.000000 vs MO1602ID4-C0K-XXS0-0075000000D
SIT1602AC-23-XXS-75.000000 LVCMOS Output Clock Oscillator, 75MHz Nom SiTime Corporation SIT1602AI-23-XXS-75.000000 vs SIT1602AC-23-XXS-75.000000
SIT1602BC-23-XXS-75.000000G LVCMOS Output Clock Oscillator, 75MHz Nom, SiTime Corporation SIT1602AI-23-XXS-75.000000 vs SIT1602BC-23-XXS-75.000000G
SIT1602BC-23-XXS-75.000000 LVCMOS Output Clock Oscillator, 75MHz Nom, SiTime Corporation SIT1602AI-23-XXS-75.000000 vs SIT1602BC-23-XXS-75.000000
ASTMLPE-75.000MHZ-EC-S-T LVCMOS Output Clock Oscillator Abracon Corporation SIT1602AI-23-XXS-75.000000 vs ASTMLPE-75.000MHZ-EC-S-T
SIT1602BI-23-XXS-75.000000G -40 TO 85C, 3225, 50PPM, 2.25V-3 SiTime Corporation SIT1602AI-23-XXS-75.000000 vs SIT1602BI-23-XXS-75.000000G
SIT1602BI-23-XXS-75.000000D -40 TO 85C, 3225, 50PPM, 2.25V-3 SiTime Corporation SIT1602AI-23-XXS-75.000000 vs SIT1602BI-23-XXS-75.000000D
MO1602DD4-C0K-XXS0-0075000000D LVCMOS Output Clock Oscillator, 75MHz Nom, KDS Daishinku Corp SIT1602AI-23-XXS-75.000000 vs MO1602DD4-C0K-XXS0-0075000000D
ASTMLPE-75.000MHZ-LC-S-T3 LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AI-23-XXS-75.000000 vs ASTMLPE-75.000MHZ-LC-S-T3

Related Parts for SIT1602AI-23-XXS-75.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602AI-23-XXS-75.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602AI-23-XXS-75.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602AI-23-XXS-75.00000... would you like to use for your alert(s)?
  • Please alert me when SIT1602AI-23-XXS-75.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602AI-23-XXS-75.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602AI-23-XXS-75.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602AI-23-XXS-75.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602AI-23-XXS-75.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602AI-23-XXS-75.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: