Part Details for SIT1602AI-21-28S-25.000625 by SiTime Corporation
Overview of SIT1602AI-21-28S-25.000625 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AI-13-33E-25.000625 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AI-32-33E-25.000625 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AI-82-33E-25.000625 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602AI-21-28S-25.000625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84087055
|
Verical | Oscillator MEMS 25.000625MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2336 | Americas - 48740 |
|
$0.4977 / $0.5575 | Buy Now |
DISTI #
C1S715212341662
|
Chip1Stop | SIT1602AI-21-28S-25.000625 RoHS: Compliant | 49311 |
|
$0.4840 / $0.6360 | Buy Now |
Part Details for SIT1602AI-21-28S-25.000625
SIT1602AI-21-28S-25.000625 CAD Models
SIT1602AI-21-28S-25.000625 Part Data Attributes
|
SIT1602AI-21-28S-25.000625
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-21-28S-25.000625
SiTime Corporation
LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.000625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |