Part Details for SIT1602AI-13-18E-28.63630E by SiTime Corporation
Overview of SIT1602AI-13-18E-28.63630E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT1602AI-13-18E-28.63630E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27197351
|
Arrow Electronics | Oscillator MEMS 28.6363MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1811 | Americas - 1000 |
|
$0.5142 | Buy Now |
DISTI #
66400358
|
Verical | Oscillator MEMS 28.6363MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1811 | Americas - 1000 |
|
$0.5142 | Buy Now |
DISTI #
C1S715216401971
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 1000 |
|
$0.5142 | Buy Now |
Part Details for SIT1602AI-13-18E-28.63630E
SIT1602AI-13-18E-28.63630E CAD Models
SIT1602AI-13-18E-28.63630E Part Data Attributes
|
SIT1602AI-13-18E-28.63630E
SiTime Corporation
Buy Now
|
Compare Parts:
SIT1602AI-13-18E-28.63630E
SiTime Corporation
|
Samacsys Manufacturer | SiTime |