Datasheets
SIT1602AC-83-25S-32.768000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 32.768MHz Nom,

Part Details for SIT1602AC-83-25S-32.768000 by SiTime Corporation

Overview of SIT1602AC-83-25S-32.768000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIT1602AC-83-25S-32.768000

Part # Distributor Description Stock Price Buy
Verical Oscillator MEMS 32.768MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2307 Americas - 50073
  • 122 $0.5796
  • 500 $0.5589
  • 1,000 $0.5485
  • 3,000 $0.5175
$0.5175 / $0.5796 Buy Now
Verical Oscillator MEMS 32.768MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2338 Americas - 48884
  • 122 $0.5796
  • 500 $0.5589
  • 1,000 $0.5485
  • 3,000 $0.5175
$0.5175 / $0.5796 Buy Now
DISTI # C1S715212995481
Chip1Stop SIT1602AC-83-25S-32.768000 RoHS: Compliant 50027
  • 100 $0.7430
  • 500 $0.6810
  • 1,000 $0.6090
  • 3,000 $0.5340
$0.5340 / $0.7430 Buy Now

Part Details for SIT1602AC-83-25S-32.768000

SIT1602AC-83-25S-32.768000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602AC-83-25S-32.768000 Part Data Attributes

SIT1602AC-83-25S-32.768000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602AC-83-25S-32.768000 SiTime Corporation LVCMOS Output Clock Oscillator, 32.768MHz Nom,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 32.768 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT1602AC-83-25S-32.768000

This table gives cross-reference parts and alternative options found for SIT1602AC-83-25S-32.768000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-83-25S-32.768000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPV-25-32.768MHZ-LC-SF LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-83-25S-32.768000 vs ASTMLPV-25-32.768MHZ-LC-SF
ASTMLPV-25-32.768MHZ-EC-SB LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-83-25S-32.768000 vs ASTMLPV-25-32.768MHZ-EC-SB
SIT8208AC-83-25S-32.768000X -20 TO 70C, 7050, 50PPM, 2.5V, 3 SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AC-83-25S-32.768000X
SIT1602BC-83-25S-32.768000T LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT1602BC-83-25S-32.768000T
ASTMLPV-25-32.768MHZ-EC-SU-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-83-25S-32.768000 vs ASTMLPV-25-32.768MHZ-EC-SU-T3
ASTMLPV-25-32.768MHZ-LC-SA-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-83-25S-32.768000 vs ASTMLPV-25-32.768MHZ-LC-SA-T3
CMC70225CU7S-32.768MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602AC-83-25S-32.768000 vs CMC70225CU7S-32.768MHZ
MO1602IA4-C0K-25S0-0032768000T LVCMOS Output Clock Oscillator, 32.768MHz Nom, KDS Daishinku Corp SIT1602AC-83-25S-32.768000 vs MO1602IA4-C0K-25S0-0032768000T
ASTMLPV-25-32.768MHZ-EC-SF-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-83-25S-32.768000 vs ASTMLPV-25-32.768MHZ-EC-SF-T3
ASTMLPV-25-32.768MHZ-LC-SA-T LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-83-25S-32.768000 vs ASTMLPV-25-32.768MHZ-LC-SA-T
Part Number Description Manufacturer Compare
SIT8208AC-33-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AC-33-25E-32.768000
SIT8208AC-23-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AC-23-25E-32.768000
SIT8208AI-23-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AI-23-25S-32.768000
SIT8208AI-33-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AI-33-25E-32.768000
SIT8208AC-23-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AC-23-25S-32.768000
SIT8208AI-83-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AI-83-25S-32.768000
SIT8208AI-23-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AI-23-25E-32.768000
SIT8208AI-83-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AI-83-25E-32.768000
SIT8208AC-83-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation SIT1602AC-83-25S-32.768000 vs SIT8208AC-83-25S-32.768000

SIT1602AC-83-25S-32.768000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602AC-83-25S-32.768000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602AC-83-25S-32.76800... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602AC-83-25S-32.76800... would you like to use for your alert(s)?
  • Please alert me when SIT1602AC-83-25S-32.76800... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602AC-83-25S-32.76800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602AC-83-25S-32.76800... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602AC-83-25S-32.76800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602AC-83-25S-32.76800....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602AC-83-25S-32.768000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: