Part Details for SIT1602AC-83-18E-62.500000 by SiTime Corporation
Overview of SIT1602AC-83-18E-62.500000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 |
Price & Stock for SIT1602AC-83-18E-62.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84107695
|
Verical | Oscillator MEMS 62.5MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2339 | Americas - 50458 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
84135188
|
Verical | Oscillator MEMS 62.5MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2304 | Americas - 49338 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
C1S715215247792
|
Chip1Stop | SIT1602AC-83-18E-62.500000 RoHS: Compliant | 50011 |
|
$0.5460 / $0.7590 | Buy Now |
Part Details for SIT1602AC-83-18E-62.500000
SIT1602AC-83-18E-62.500000 CAD Models
SIT1602AC-83-18E-62.500000 Part Data Attributes
|
SIT1602AC-83-18E-62.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-83-18E-62.500000
SiTime Corporation
LVCMOS Output Clock Oscillator, 62.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT1602AC-83-18E-62.500000
This table gives cross-reference parts and alternative options found for SIT1602AC-83-18E-62.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-83-18E-62.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.