Part Details for SIT1602AC-22-33E-33.333330 by SiTime Corporation
Overview of SIT1602AC-22-33E-33.333330 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-72-33E-33.333000 | SiTime | SIT8924BE-72-33E-33.333000 | |
SiT1602AC-13-33E-33.333000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AC-23-18E-33.333300 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602AC-22-33E-33.333330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84081806
|
Verical | Oscillator MEMS 33.33333MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2310 | Americas - 50792 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
84108037
|
Verical | Oscillator MEMS 33.33333MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2321 | Americas - 50500 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715211188710
|
Chip1Stop | SIT1602AC-22-33E-33.333330 RoHS: Compliant | 49464 |
|
$0.4940 / $0.6490 | Buy Now |
Part Details for SIT1602AC-22-33E-33.333330
SIT1602AC-22-33E-33.333330 CAD Models
SIT1602AC-22-33E-33.333330 Part Data Attributes
|
SIT1602AC-22-33E-33.333330
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-22-33E-33.333330
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.33333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.33333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AC-22-33E-33.333330
This table gives cross-reference parts and alternative options found for SIT1602AC-22-33E-33.333330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-22-33E-33.333330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.