SIT1602AC-21-18S-31.250000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 31.25MHz Nom,

Overview of SIT1602AC-21-18S-31.250000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BE-11-18S-1.000000 SiTime SIT8924BE-11-18S-1.000000
10128286-001LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S
SiT1602AC-23-XXE-25.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for SIT1602AC-21-18S-31.250000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
Verical Oscillator MEMS 31.25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2314 Americas - 49792
  • 144 $0.4927
  • 500 $0.4751
  • 1,000 $0.4663
  • 3,000 $0.4399
$0.4399 / $0.4927 Buy Now
Verical Oscillator MEMS 31.25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Americas - 48326
  • 144 $0.4927
  • 500 $0.4751
  • 1,000 $0.4663
  • 3,000 $0.4399
$0.4399 / $0.4927 Buy Now
DISTI # C1S715211013966
Chip1Stop SIT1602AC-21-18S-31.250000 RoHS: Compliant 49538
  • 100 $0.6490
  • 500 $0.5950
  • 1,000 $0.5320
  • 3,000 $0.4940
$0.4940 / $0.6490 Buy Now

CAD Models for SIT1602AC-21-18S-31.250000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT1602AC-21-18S-31.250000 by SiTime Corporation

SIT1602AC-21-18S-31.250000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
31.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT1602AC-21-18S-31.250000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 31.25MHz Nom,
    VS

Alternate Parts for SIT1602AC-21-18S-31.250000

This table gives cross-reference parts and alternative options found for SIT1602AC-21-18S-31.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-21-18S-31.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPE-18-31.250MHZ-EJ-SA-T3 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-21-18S-31.250000 vs ASTMLPE-18-31.250MHZ-EJ-SA-T3
SIT1602BC-21-18S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation SIT1602AC-21-18S-31.250000 vs SIT1602BC-21-18S-31.250000
CMC30218AV5S-31.250MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602AC-21-18S-31.250000 vs CMC30218AV5S-31.250MHZ
ASTMLPE-18-31.250MHZ-LJ-SL-T3 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-21-18S-31.250000 vs ASTMLPE-18-31.250MHZ-LJ-SL-T3
CMC30218AU2S-31.250MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602AC-21-18S-31.250000 vs CMC30218AU2S-31.250MHZ
MO1602ID4-C0G-18S0-0031250000D LVCMOS Output Clock Oscillator, 31.25MHz Nom, KDS Daishinku Corp SIT1602AC-21-18S-31.250000 vs MO1602ID4-C0G-18S0-0031250000D
SIT1602BC-21-18S-31.250000D LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation SIT1602AC-21-18S-31.250000 vs SIT1602BC-21-18S-31.250000D
ASTMLPE-18-31.250MHZ-EJ-SL LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602AC-21-18S-31.250000 vs ASTMLPE-18-31.250MHZ-EJ-SL
MO1602DD4-C0G-18S0-0031250000E LVCMOS Output Clock Oscillator, 31.25MHz Nom, KDS Daishinku Corp SIT1602AC-21-18S-31.250000 vs MO1602DD4-C0G-18S0-0031250000E
ASTMLPE-18-31.250MHZ-EJ-S LVCMOS Output Clock Oscillator Abracon Corporation SIT1602AC-21-18S-31.250000 vs ASTMLPE-18-31.250MHZ-EJ-S

Related Parts for SIT1602AC-21-18S-31.250000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602AC-21-18S-31.250000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602AC-21-18S-31.25000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602AC-21-18S-31.25000... would you like to use for your alert(s)?
  • Please alert me when SIT1602AC-21-18S-31.25000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602AC-21-18S-31.25000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602AC-21-18S-31.25000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602AC-21-18S-31.25000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602AC-21-18S-31.25000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602AC-21-18S-31.250000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: