Part Details for SIT1576AI-JE-18E-0032.768000 by SiTime Corporation
Overview of SIT1576AI-JE-18E-0032.768000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1576AI-JE-18E-0032.768000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT1576AI-JE-18E-0032.768000
|
SiTime Corporation | 1.2mm2 µPower, Low-Jitter, 1Hz – 2.5 MHz Oscillator Package Multiple: 1 | 4999 |
|
$2.2690 / $8.8710 | Buy Now |