-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1569AC-J3-25E-0037.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1569AC-J3-25E-0037.000000-ND
|
DigiKey | MEMS OSC XO 37.0000KHZ LVCMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0722 / $1.7900 | Buy Now |
DISTI #
SiT1569AC-J3-25E-0037.000000
|
SiTime Corporation | µPower, Ultra-Small 1 Hz – 462.5 kHz ±50 ppm Oscillator Package Multiple: 1 | 42019 |
|
$1.0300 / $4.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1569AC-J3-25E-0037.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1569AC-J3-25E-0037.000000
SiTime Corporation
Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime |