There are no models available for this part yet.
Overview of SIT1566AI-JV-30E-32.768 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1566AI-JE-33E-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±3 to ±5 ppm, 32.768 kHz TCXO | |
SiT1566AI-JV-XXE-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±3 to ±5 ppm, 32.768 kHz TCXO | |
SiT1566AI-JE-XXE-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±3 to ±5 ppm, 32.768 kHz TCXO |
Price & Stock for SIT1566AI-JV-30E-32.768 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SiT1566AI-JV-30E-32.768
|
SiTime Corporation | 1.2 mm2 µPower, Low-Jitter, 3 & 5 ppm, 32.768 kHz Super-TCXO Package Multiple: 1 | 4999 |
|
$2.3690 / $9.2690 | Buy Now |