Part Details for SIT1566AC-JE-DCC-32.768E by SiTime Corporation
Overview of SIT1566AC-JE-DCC-32.768E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1566AC-JE-DCC-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-1566ACJEDC32768E
|
Mouser Electronics | TCXO Oscillators 32.768kHz 1.8V -20C +70C RoHS: Compliant | 0 |
|
$1.3900 / $1.4600 | Order Now |
|
Rochester Electronics | SiT1566 - Micro-Power, Low-Jitter, Super-TCXO RoHS: Compliant Status: Active Min Qty: 1 | 382 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for SIT1566AC-JE-DCC-32.768E
SIT1566AC-JE-DCC-32.768E CAD Models
SIT1566AC-JE-DCC-32.768E Part Data Attributes:
|
SIT1566AC-JE-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1566AC-JE-DCC-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Current-Max | 0.0053 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.68 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |