Part Details for SIT1552AI-JE-DCC-32.768D by SiTime Corporation
Overview of SIT1552AI-JE-DCC-32.768D by SiTime Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1552AI-JE-DCC-32.768D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5859
|
Newark | Tcxo, 32.768Khz, Lvcmos, 1.5Mm X 0.8Mm Rohs Compliant: Yes |Sitime SIT1552AI-JE-DCC-32.768D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9460 / $1.1900 | Buy Now |
DISTI #
SIT1552AI-JE-DCC-32.768D-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$1.0567 / $1.0958 | Buy Now |
DISTI #
SIT1552AI-JE-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-JE-DCC-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$2.2968 / $2.5710 | Buy Now |
DISTI #
788-1552AIJEDCC32.7D
|
Mouser Electronics | TCXO Oscillators 32.768kHz 5ppm -40C +85C RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
67206948
|
Verical | Oscillator MEMS 0.032768MHz ±5ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2301 | Americas - 9000 |
|
$3.9575 | Buy Now |
DISTI #
SIT1552AI-JE-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-JE-DCC-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$2.2968 / $2.5710 | Buy Now |
|
Ameya Holding Limited | 318000 |
|
RFQ | ||
|
Chip1Cloud | MEMS OSC TCXO 32.7680KHZ LVCMOS | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MEMS OSC TCXO 32.7680KHZ LVCMOS | 6000 |
|
$0.9446 | Buy Now |
DISTI #
4127026
|
Farnell | TCXO, 32.768KHZ, LVCMOS, 1.5MM X 0.8MM RoHS: Compliant Min Qty: 18000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$2.2543 | Buy Now |
Part Details for SIT1552AI-JE-DCC-32.768D
SIT1552AI-JE-DCC-32.768D CAD Models
SIT1552AI-JE-DCC-32.768D Part Data Attributes:
|
SIT1552AI-JE-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AI-JE-DCC-32.768D
SiTime Corporation
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |