-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS TCXO 32.7680KHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1552AI-J1-DCC-32.768ECT-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8219 / $1.4200 | Buy Now |
DISTI #
SIT1552AI-J1-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-J1-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8357 | Buy Now |
DISTI #
788-1552AIJ1DCC32.7E
|
Mouser Electronics | TCXO Oscillators 32.768kHz 20ppm -40C +85C RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
SIT1552AI-J1-DCC-32.768E
|
SiTime Corporation | Smallest (1.2 mm2 ), Ultra-Low Power, 32.768 kHz MEMS TCXO Package Multiple: 1 | 4999 |
|
$0.9900 / $1.5030 | Buy Now |
DISTI #
SIT1552AI-J1-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-J1-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1552AI-J1-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AI-J1-DCC-32.768E
SiTime Corporation
OSC MEMS TCXO 32.7680KHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |