Part Details for SIT1552AI-J1-DCC-32.768D by SiTime Corporation
Overview of SIT1552AI-J1-DCC-32.768D by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1552AI-J1-DCC-32.768D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1552AI-J1-DCC-32.768D-1473-ND
|
DigiKey | SIT1552 - ULTRA-LOW POWER, MEMS Min Qty: 332 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76966 In Stock |
|
$0.9000 | Buy Now |
DISTI #
SIT1552AI-J1-DCC-32.768D-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 18000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8219 | Buy Now |
DISTI #
SIT1552AI-J1-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-J1-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8357 | Buy Now |
DISTI #
788-1552AIJ1DCC32.7D
|
Mouser Electronics | TCXO Oscillators 32.768kHz 20ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8510 | Order Now |
|
Rochester Electronics | SiT1552 - Ultra-Low Power, MEMS TCXO RoHS: Compliant Status: Active Min Qty: 1 | 76966 |
|
$0.7760 / $0.9129 | Buy Now |
DISTI #
SIT1552AI-J1-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-J1-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8357 | Buy Now |
Part Details for SIT1552AI-J1-DCC-32.768D
SIT1552AI-J1-DCC-32.768D CAD Models
SIT1552AI-J1-DCC-32.768D Part Data Attributes:
|
SIT1552AI-J1-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AI-J1-DCC-32.768D
SiTime Corporation
OSC MEMS TCXO 32.7680KHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |