Part Details for SIT1534AI-J4-DCC-00.032E by SiTime Corporation
Overview of SIT1534AI-J4-DCC-00.032E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032EDE-3.3#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032EDE#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for SIT1534AI-J4-DCC-00.032E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1541-1-ND
|
DigiKey | MEMS OSC XO 32.0000HZ LVCMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1420 In Stock |
|
$1.4019 / $2.2600 | Buy Now |
DISTI #
SIT1534AI-J4-DCC-0
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1534AI-J4-DCC-0) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8010 | Buy Now |
DISTI #
788-534AIJ4DCC00032E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 1508, 100ppm, 0.000032MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
Part Details for SIT1534AI-J4-DCC-00.032E
SIT1534AI-J4-DCC-00.032E CAD Models
SIT1534AI-J4-DCC-00.032E Part Data Attributes
|
SIT1534AI-J4-DCC-00.032E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1534AI-J4-DCC-00.032E
SiTime Corporation
OSC MEMS 320.0000HZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.000032 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 0.01 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |