-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 8.1920KHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1533-1-ND
|
DigiKey | MEMS OSC XO 8.1920KHZ LVCMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
SIT1534AI-H4-DCC-0
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1534AI-H4-DCC-0) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8010 | Buy Now |
DISTI #
788-1534AIH4DCC0819E
|
Mouser Electronics | Standard Clock Oscillators 8.192MHz 100ppm -40C +85C RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
|
Rochester Electronics | SIT1534 - Ultra-Low Power Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$0.7438 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1534AI-H4-DCC-08.192E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1534AI-H4-DCC-08.192E
SiTime Corporation
OSC MEMS 8.1920KHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.008192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES |