Part Details for SIT1534AC-J5-D14-00.001E by SiTime Corporation
Overview of SIT1534AC-J5-D14-00.001E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4001EUF#TRPBF | Analog Devices | 2A Sync Buck Li-Ion Chr | |
LTC4001EUF-1#PBF | Analog Devices | 2A Sync Buck Li-Ion Chr | |
LT3001ES5#TRPBF | Analog Devices | 36VIN 4W No-Opto Iso Flyback C |
Price & Stock for SIT1534AC-J5-D14-00.001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1534AC-J5-D14-00.001ECT-ND
|
DigiKey | MEMS OSC XO 1.0000HZ LVCMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$0.9948 / $1.6800 | Buy Now |
DISTI #
788-SIT1534AJ5D141E
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
Part Details for SIT1534AC-J5-D14-00.001E
SIT1534AC-J5-D14-00.001E CAD Models
SIT1534AC-J5-D14-00.001E Part Data Attributes
|
SIT1534AC-J5-D14-00.001E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1534AC-J5-D14-00.001E
SiTime Corporation
CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.000001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 0.0002 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |