-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1286-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6436 In Stock |
|
$0.7158 / $1.1900 | Buy Now |
DISTI #
SIT1533AC-H5-D14-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AC-H5-D14-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7035 / $0.7875 | Buy Now |
DISTI #
788-1533ACH5D1432768
|
Mouser Electronics | Standard Clock Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm RoHS: Compliant | 3954 |
|
$0.7040 / $1.1900 | Buy Now |
DISTI #
SIT1533AC-H5-D14-32.768D
|
Avnet Asia | Low Power Programmable 32.768 Oscilllator (Alt: SIT1533AC-H5-D14-32.768D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIT1533AC-H5-D14-32.768D
|
Avnet Silica | (Alt: SIT1533AC-H5-D14-32.768D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1533AC-H5-D14-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AC-H5-D14-32.768D
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |