Part Details for SIT1532AI-J4-DCC-32.768D by SiTime Corporation
Overview of SIT1532AI-J4-DCC-32.768D by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1532AI-J4-DCC-32.768D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-30158-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6993 In Stock |
|
$0.7445 / $1.2400 | Buy Now |
DISTI #
SIT1532AI-J4-DCC-32.768D
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1532AI-J4-DCC-32.768D) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7289 | Buy Now |
DISTI #
788-1532AIJ4DCC32.7D
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 100ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7440 | Order Now |
DISTI #
SIT1532AI-J4-DCC-32.768D
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1532AI-J4-DCC-32.768D) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7289 | Buy Now |
DISTI #
4127027
|
Farnell | MEMS OSC, 32.768KHZ/LVCMOS/1.5MM X 0.8MM RoHS: Compliant Min Qty: 18000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7455 | Buy Now |
Part Details for SIT1532AI-J4-DCC-32.768D
SIT1532AI-J4-DCC-32.768D CAD Models
SIT1532AI-J4-DCC-32.768D Part Data Attributes:
|
SIT1532AI-J4-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AI-J4-DCC-32.768D
SiTime Corporation
XO, Clock, 0.032768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |