-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 0.032768MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6531
|
Newark | Mems Osc, 32.768Khz, Lvcmos, 1.5Mm X 0.8Mm, Frequency Nom:32.768Khz, Oscillator Case:Smd, 1.5Mm X 0.8Mm, Frequency Stability +/-:75Ppm, Supply Voltage Nom:-, Product Range:Sit1532 Series, Oscillator Output Compatibility:Lvcmos, Rohs Compliant: Yes |Sitime SIT1532AC-J5-DCC-32.768E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7052 |
|
$0.9570 / $1.2300 | Buy Now |
DISTI #
62AK5851
|
Newark | Mems Osc, 32.768Khz, Lvcmos, 1.5Mm X 0.8Mm Rohs Compliant: Yes |Sitime SIT1532AC-J5-DCC-32.768E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 / $1.0800 | Buy Now |
DISTI #
1473-1313-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14145 In Stock |
|
$0.6828 / $1.1800 | Buy Now |
DISTI #
SIT1532AC-J5-DCC-3
|
Avnet Americas | Oscillator MEMS 0.032768MHz ±75ppm (Stability) 15pF LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R - Tape and Reel (Alt: SIT1532AC-J5-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6942 | Buy Now |
|
Quest Components | LVCMOS OUTPUT CLOCK OSCILLATOR, 0.032768MHZ NOM, CMOS | 76 |
|
$1.2088 / $2.4175 | Buy Now |
|
Rochester Electronics | SiT1532 - Ultra-Low Power Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.6446 / $0.7583 | Buy Now |
DISTI #
SIT1532AC-J5-DCC-3
|
Avnet Americas | Oscillator MEMS 0.032768MHz ±75ppm (Stability) 15pF LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R - Tape and Reel (Alt: SIT1532AC-J5-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6942 | Buy Now |
|
Chip1Cloud | MEMS OSC XO 32.7680KHZ LVCMOS | 3290 |
|
RFQ | |
DISTI #
2850209
|
element14 Asia-Pacific | MEMS OSC, 32.768KHZ, LVCMOS, 1.5MMX0.8MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7052 |
|
$0.7458 / $1.2480 | Buy Now |
DISTI #
2850209RL
|
element14 Asia-Pacific | MEMS OSC, 32.768KHZ, LVCMOS, 1.5MMX0.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 7052 |
|
$0.7458 / $0.9969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1532AC-J5-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AC-J5-DCC-32.768E
SiTime Corporation
XO, Clock, 0.032768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | BGA4,2X2,40/16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |