-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 0.032768MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5850
|
Newark | Mems Osc, 32.768Khz/ Lvcmos/1.5Mm X 0.8Mm Rohs Compliant: Yes |Sitime SIT1532AC-J5-DCC-32.768D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.8450 | Buy Now |
DISTI #
1473-30156-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3989 In Stock |
|
$0.7090 / $1.1800 | Buy Now |
DISTI #
SIT1532AC-J5-DCC-3
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1532AC-J5-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6942 | Buy Now |
DISTI #
788-1532ACJ5DCC32.7D
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 75ppm -10C +70C RoHS: Compliant | 15352 |
|
$0.7080 / $1.1800 | Buy Now |
DISTI #
SIT1532AC-J5-DCC-3
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1532AC-J5-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6942 | Buy Now |
DISTI #
4127030
|
Farnell | MEMS OSC, 32.768KHZ/ LVCMOS/1.5MMX0.8MM RoHS: Compliant Min Qty: 18000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1532AC-J5-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AC-J5-DCC-32.768D
SiTime Corporation
XO, Clock, 0.032768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |