Part Details for SIT1424BAB72-33N-24.545400D by SiTime Corporation
Overview of SIT1424BAB72-33N-24.545400D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1424BAB72-33N-24.545400D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1424BAB72-33N-2
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 125C, 2016, 25ppm, 'B' Drive Str, 3.3V, 24.5454MHz, OE, T&R - Tape and Reel (Alt: SIT1424BAB72-33N-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |