Part Details for SIT1421BM-22-33N-128.000000D by SiTime Corporation
Results Overview of SIT1421BM-22-33N-128.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1421BM-22-33N-128.000000D Information
SIT1421BM-22-33N-128.000000D by SiTime Corporation is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SIT1421BM-22-33N-128.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1421BM-22-33N-128.000000D
|
Avnet Americas | OSCILLATOR, SIT1421, -55 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 128MHz, ST, T&R - Tape and ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |