Part Details for SIT1420BM-22-25N-25.000000E by SiTime Corporation
Overview of SIT1420BM-22-25N-25.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1420BM-22-33N-59.000000 | SiTime | -55°C to 125°C, Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1420BM-12-33N-59.000000 | SiTime | -55°C to 125°C, Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1420BM-12-33N-25.000000 | SiTime | -55°C to 125°C, Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1420BM-22-25N-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1420BM-22-25N-2
|
Avnet Americas | OSCILLATOR, SIT1420, -55 to 125C, 3225, 25ppm, Default Dr Str, 2.5V, 25MHz, OE, T&R - Tape and Reel (Alt: SIT1420BM-22-25N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |