Part Details for SIT1418BAR21-XXN-33.333300Y by SiTime Corporation
Overview of SIT1418BAR21-XXN-33.333300Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1418BAR21-XXN-33.333300Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1418BAR21-XXN-3
|
Avnet Americas | OSCILLATOR, SIT1418, -40 to 125C, 3225, 20ppm, 2.25V-3.63V, 33.3333MHz, OE, R Dr Str - Tape and Reel (Alt: SIT1418BAR21-XXN-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |