Part Details for SIT1408BIF73-18N-33.000000Y by SiTime Corporation
Results Overview of SIT1408BIF73-18N-33.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1408BIF73-18N-33.000000Y Information
SIT1408BIF73-18N-33.000000Y by SiTime Corporation is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SIT1408BIF73-18N-33.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BIF73-18N-33.000000Y
|
Avnet Americas | OSCILLATOR, SIT1408, -40 to 85C, 2016, 50ppm, 1.8V, 33MHz, NC, F Dr Str - Tape and Reel (Alt: SIT140... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6085 | Buy Now |